Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,078 In Stock | 1 : ¥49.83000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 48MHz | FIFO, I2C, SPI, SSP, UART/USART, USB | Brown-out Detect/Reset, CapSense, DMA, POR, PWM, WDT | 26 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.71V ~ 5.5V | A/D 5x8/12b SAR | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-QFN (6x6) | 48-UFQFN Exposed Pad | |||
1,098 In Stock | 1 : ¥52.79000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 48MHz | FIFO, I2C, SPI, SSP, UART/USART, USB | Brown-out Detect/Reset, CapSense, DMA, POR, PWM, WDT | 50 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.71V ~ 5.5V | A/D 10x8/12b SAR | Internal | -40°C ~ 85°C (TA) | Surface Mount | 97-BGA (6x6) | 97-VFBGA | |||
0 In Stock Check Lead Time | 2,000 : ¥17.57946 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit | 48MHz | I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 20 | 128KB (128K x 8) | FLASH | - | 8K x 8 | 2.7V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 42-CSP (3.18x2.63) | 42-UFBGA, CSPBGA | |||
0 In Stock Check Lead Time | 2,500 : ¥25.90440 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 48MHz | FIFO, I2C, SPI, SSP, UART/USART, USB | Brown-out Detect/Reset, CapSense, DMA, POR, PWM, WDT | 26 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.71V ~ 5.5V | A/D 5x8/12b SAR | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-QFN (6x6) | 48-UFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 2,000 : ¥29.84076 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 48MHz | FIFO, I2C, SPI, SSP, UART/USART, USB | Brown-out Detect/Reset, CapSense, DMA, POR, PWM, WDT | 50 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.71V ~ 5.5V | A/D 10x8/12b SAR | Internal | -40°C ~ 85°C (TA) | Surface Mount | 97-BGA (6x6) | 97-VFBGA |