Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,531 In Stock | 1 : ¥13.38000 Tray | Tray | Active | Verified | AVR | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 27 | 32KB (16K x 16) | FLASH | 1K x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-TQFP (7x7) | 32-TQFP | |||
1,955 In Stock | 1 : ¥17.08000 Tube | Tube | Active | Verified | 8051 | 8-Bit | 24MHz | UART/USART | LED | 15 | 2KB (2K x 8) | FLASH | - | 128 x 8 | 4V ~ 6V | - | Internal | -40°C ~ 85°C (TA) | - | - | Through Hole | 20-PDIP | 20-DIP (0.300", 7.62mm) | |||
56,559 In Stock | 1 : ¥21.84000 Tray | Tray | Active | Verified | AVR | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 32KB (16K x 16) | FLASH | 1K x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-TQFP (7x7) | 32-TQFP | |||
119,503 In Stock | 1 : ¥22.49000 Cut Tape (CT) 2,000 : ¥18.88264 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 32KB (16K x 16) | FLASH | 1K x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-TQFP (7x7) | 32-TQFP | |||
84,826 In Stock | 1 : ¥23.73000 Tube | Tube | Active | Verified | AVR | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 32KB (16K x 16) | FLASH | 1K x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 6x10b | Internal | -40°C ~ 85°C (TA) | - | - | Through Hole | 28-PDIP | 28-DIP (0.300", 7.62mm) | |||
5,000 In Stock | 1 : ¥27.67000 Tray | Tray | Active | Not Verified | AVR | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 8KB (4K x 16) | FLASH | 512 x 8 | 1K x 8 | 2.7V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-TQFP (7x7) | 32-TQFP | |||
2,859 In Stock | 1 : ¥29.88000 Tray | Tray | Active | Verified | AVR | 8-Bit | 16MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 32 | 16KB (8K x 16) | FLASH | 512 x 8 | 1K x 8 | 2.7V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
34,460 In Stock | 1 : ¥31.03000 Cut Tape (CT) 2,000 : ¥25.94307 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 16MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 32 | 16KB (8K x 16) | FLASH | 512 x 8 | 1K x 8 | 2.7V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
1,247 In Stock | 1 : ¥33.91000 Tray | Tray | Active | Verified | AVR | 8-Bit | 16MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 32 | 32KB (16K x 16) | FLASH | 1K x 8 | 2K x 8 | 2.7V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
2,562 In Stock | 1 : ¥35.96000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, LINbus, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 52 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.62V ~ 3.6V | A/D 20x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
8,803 In Stock | 1 : ¥47.62000 Tray | Tray | Active | Verified | AVR | 8-Bit | 16MHz | EBI/EMI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 35 | 16KB (8K x 16) | FLASH | 512 x 8 | 1K x 8 | 2.7V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
3,141 In Stock | 1 : ¥52.87000 Tray | Tray | Active | Verified | AVR | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 32 | 64KB (32K x 16) | FLASH | 2K x 8 | 4K x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
469 In Stock | 1 : ¥190.96000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 100MHz | CANbus, I2C, SCI, SPI, UART/USART | POR, PWM, WDT | 35 | 256KB (128K x 16) | FLASH | - | 18K x 16 | 1.71V ~ 1.89V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
2,455 In Stock | 1 : ¥116.91000 Cut Tape (CT) 1,500 : ¥97.12204 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 8MHz | EBI/EMI, I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 86 | 128KB (64K x 16) | FLASH | 4K x 8 | 8K x 8 | 1.8V ~ 5.5V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-TQFP (14x14) | 100-TQFP | |||
27,415 In Stock | 1 : ¥121.67000 Tray | Tray | Active | Verified | AVR | 8-Bit | 16MHz | EBI/EMI, I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 86 | 256KB (128K x 16) | FLASH | 4K x 8 | 8K x 8 | 4.5V ~ 5.5V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-TQFP (14x14) | 100-TQFP | |||
80 In Stock | 1 : ¥39.00000 Tray | Tray | Active | Verified | AVR | 8-Bit | 16MHz | SPI, UART/USART, USI | Brown-out Detect/Reset, LCD, POR, PWM, WDT | 54 | 16KB (8K x 16) | FLASH | 512 x 8 | 1K x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (14x14) | 64-TQFP |