Microcontrollers

Results: 2
Manufacturer
Microchip TechnologySTMicroelectronics
Series
PIC® 16FSTM32G4
Packaging
BulkTray
Core Processor
ARM® Cortex®-M4PIC
Core Size
8-Bit32-Bit
Speed
20MHz170MHz
Connectivity
CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, UART/USART, USBI2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDTBrown-out Detect/Reset, POR, PWM, WDT
Number of I/O
35107
Program Memory Size
14KB (8K x 14)512KB (512K x 8)
EEPROM Size
256 x 8-
RAM Size
368 x 8128K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V2V ~ 5.5V
Data Converters
A/D 14x10bA/D 42x12b SAR; D/A 7x12b
Oscillator Type
External, InternalInternal
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
44-TQFP (10x10)128-LQFP (14x14)
Package / Case
44-TQFP128-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
44 TQFP
PIC16F887-I/PT
IC MCU 8BIT 14KB FLASH 44TQFP
Microchip Technology
5,171
In Stock
1 : ¥25.04000
Tray
Tray
Active
Verified
PIC
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
35
14KB (8K x 14)
FLASH
256 x 8
368 x 8
2V ~ 5.5V
A/D 14x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
44-TQFP (10x10)
44-TQFP
IC MCU 32BIT 512KB FLASH 128LQFP
STM32G484QET3
IC MCU 32BIT 512KB FLASH 128LQFP
STMicroelectronics
0
In Stock
Check Lead Time
540 : ¥63.32839
Bulk
Bulk
Active
-
ARM® Cortex®-M4
32-Bit
170MHz
CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
107
512KB (512K x 8)
FLASH
-
128K x 8
1.71V ~ 3.6V
A/D 42x12b SAR; D/A 7x12b
External, Internal
-40°C ~ 125°C (TA)
Surface Mount
128-LQFP (14x14)
128-LQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.