Microcontrollers

Results: 2
Number of I/O
1117
Data Converters
A/D 12/2x10bA/D 9/2x10b
Supplier Device Package
14-SOIC20-SSOP
Package / Case
14-SOIC (0.154", 3.90mm Width)20-SSOP (0.209", 5.30mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
14 SOIC
PIC16F15223-E/SL
IC MCU 8BIT 3.5KB FLASH 14SOIC
Microchip Technology
4,623
In Stock
1 : ¥5.58000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
11
3.5KB (2K x 14)
FLASH
-
256 x 8
1.8V ~ 5.5V
A/D 9/2x10b
Internal
-40°C ~ 125°C (TA)
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
20 TSSOP
PIC16F15243-E/SS
IC MCU 8BIT 3.5KB FLASH 20SSOP
Microchip Technology
870
In Stock
1 : ¥6.73000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
17
3.5KB (2K x 14)
FLASH
-
256 x 8
1.8V ~ 5.5V
A/D 12/2x10b
Internal
-40°C ~ 125°C (TA)
Surface Mount
20-SSOP
20-SSOP (0.209", 5.30mm Width)
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.