FPGAs (Field Programmable Gate Array)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of LABs/CLBs | Number of Logic Elements/Cells | Total RAM Bits | Number of I/O | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
915 In Stock | 1 : ¥332.74000 Tray | Tray | Active | Not Verified | 715 | 9152 | 589824 | 102 | 1.14V ~ 1.26V | Surface Mount | -40°C ~ 100°C (TJ) | 144-LQFP | 144-TQFP (20x20) | |||
8,924 In Stock | 1 : ¥389.06000 Tray | Tray | Active | Not Verified | 1825 | 23360 | 1658880 | 150 | 0.95V ~ 1.05V | Surface Mount | -40°C ~ 100°C (TJ) | 324-LFBGA, CSPBGA | 324-CSGA (15x15) | |||
551 In Stock | 1 : ¥1,515.53000 Tray | Tray | Active | Not Verified | 5900 | 75520 | 3870720 | 285 | 0.95V ~ 1.05V | Surface Mount | -40°C ~ 100°C (TJ) | 484-BBGA | 484-FBGA (23x23) | |||
645 In Stock | 1 : ¥1,793.02000 Tray | Tray | Active | Not Verified | 7925 | 101440 | 4976640 | 285 | 0.95V ~ 1.05V | Surface Mount | -40°C ~ 100°C (TJ) | 484-BBGA | 484-FBGA (23x23) | |||
25 In Stock | 1 : ¥6,168.85000 Tray | Tray | Active | Not Verified | 12675 | 162240 | 11980800 | 400 | 0.97V ~ 1.03V | Surface Mount | -40°C ~ 100°C (TJ) | 676-BBGA, FCBGA | 676-FCBGA (27x27) | |||
0 In Stock Check Lead Time | 8 : ¥361.47750 Tray | Tray | Active | Not Verified | 1000 | 12800 | 737280 | 106 | 0.95V ~ 1.05V | Surface Mount | -40°C ~ 100°C (TJ) | 238-LFBGA, CSPBGA | 238-CSBGA (10x10) |