Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Data Rate | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
802 In Stock | 1 : ¥124.13000 Cut Tape (CT) 250 : ¥91.61224 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | IEEE 802.3 | 1/1 | Full, Half | 1Gbps | 0.95V ~ 1.1V, 2.97V ~ 3.63V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 36-VFQFN Exposed Pad | 36-VQFN (6x6) | ||
1,435 In Stock | 1 : ¥125.45000 Cut Tape (CT) 250 : ¥92.56324 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | Ethernet | 1/1 | - | - | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.15V ~ 3.45V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 48-VFQFN Exposed Pad | 48-VQFN (7x7) |