TJA1042T/1J

DigiKey Part Number
568-11890-2-ND - Tape & Reel (TR)
568-11890-1-ND - Cut Tape (CT)
568-11890-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJA1042T/1J
Description
IC TRANSCEIVER HALF 1/1 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SO
Datasheet
 Datasheet
EDA/CAD Models
TJA1042T/1J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
120 mV
Data Rate
5Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.97000¥12.97
10¥11.60000¥116.00
25¥11.00760¥275.19
100¥9.04150¥904.15
250¥8.45216¥2,113.04
500¥7.46928¥3,734.64
1,000¥5.89677¥5,896.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.50366¥13,759.15
5,000¥5.22848¥26,142.40
12,500¥5.03193¥62,899.12
Manufacturers Standard Package