Single Diodes

Results: 4
Manufacturer
Diodes IncorporatedonsemiRohm SemiconductorVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
30 V40 V
Current - Average Rectified (Io)
100mA1A2A
Voltage - Forward (Vf) (Max) @ If
420 mV @ 1 A450 mV @ 10 mA500 mV @ 2 A600 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 µA @ 10 V500 µA @ 40 V1 mA @ 30 V
Capacitance @ Vr, F
6pF @ 10V, 1MHz200pF @ 4V, 1MHz200pF @ 5V, 1MHz-
Package / Case
DO-214AA, SMBTO-236-3, SC-59, SOT-23-3
Supplier Device Package
DO-214AA (SMB)SMBSMD3
Operating Temperature - Junction
-65°C ~ 125°C-65°C ~ 150°C-55°C ~ 125°C125°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AA
B240-13-F
DIODE SCHOTTKY 40V 2A SMB
Diodes Incorporated
32,674
In Stock
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥0.75610
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
2A
500 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
500 µA @ 40 V
200pF @ 4V, 1MHz
Surface Mount
DO-214AA, SMB
SMB
-65°C ~ 150°C
25,733
In Stock
1 : ¥2.96000
Cut Tape (CT)
3,200 : ¥0.78899
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
1A
420 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
1 mA @ 30 V
200pF @ 5V, 1MHz
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
-55°C ~ 125°C
SMD3
RB420DT146
DIODE SCHOTTKY 40V 100MA SMD3
Rohm Semiconductor
3,327
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.85647
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
100mA
450 mV @ 10 mA
Small Signal =< 200mA (Io), Any Speed
1 µA @ 10 V
6pF @ 10V, 1MHz
Surface Mount
TO-236-3, SC-59, SOT-23-3
SMD3
125°C (Max)
DO-214AA, SMB
MBRS130T3G
DIODE SCHOTTKY 30V 1A SMB
onsemi
33,981
In Stock
1 : ¥3.78000
Cut Tape (CT)
2,500 : ¥1.00961
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
1A
600 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
1 mA @ 30 V
-
Surface Mount
DO-214AA, SMB
SMB
-65°C ~ 125°C
Showing
of 4

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.