Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
57 In Stock 1,700 Factory | 1 : ¥18.55000 Box | Box | Active | Feed Through | - | 2 | 1 | 5.1mm | Push In, Spring | 24 A | 800V | 25 A | 600V | 12-30 AWG | 0.5-4mm² | - | White | - | |||
0 In Stock Check Lead Time | 1 : ¥18.55000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 5.1mm | Push In, Spring | 24 A | 800V | 25 A | 600V | 12-30 AWG | 0.5-4mm² | - | Black | - |