Din Rail, Channel

Results: 5
Type
DisconnectFeed ThroughGround, Earth
Disconnect Type
-Fuse, Removable Plug
Number of Positions
24
Number of Levels
122; Connected
Terminal - Width
5.1mm6.1mm
Current - IEC
6.3 A24 A32 A
Voltage - IEC
36V400V800V-
Current - UL
17 A20 A35 A
Voltage - UL
600V-
Wire Gauge or Range - AWG
10-26 AWG12-26 AWG12-30 AWG
Wire Gauge or Range - mm²
0.5-4mm²0.5-6mm²
Features
-LED
Color
BeigeBlackGreen, Yellow
Fuse Type
5mm x 20mm-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Disconnect Type
Number of Positions
Number of Levels
Terminal - Width
Termination Style
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Features
Color
Fuse Type
1020100000
1020100000
CONN TERM BLK FEED THRU 10-26AWG
Weidmüller
12,434
In Stock
2,000
Factory
1 : ¥14.78000
Bulk
Bulk
Active
Feed Through
-
2
1
6.1mm
Screw
32 A
800V
35 A
600V
10-26 AWG
0.5-6mm²
-
Beige
-
1022300000
1022300000
CONN TERM BLK FEED THRU 12-30AWG
Weidmüller
968
In Stock
2,000
Factory
1 : ¥75.61000
Bulk
Bulk
Active
Feed Through
-
4
2; Connected
5.1mm
Screw
24 A
400V
20 A
600V
12-30 AWG
0.5-4mm²
-
Beige
-
1041900000
1041900000
CONN TERM BLK FEED THRU 12-26AWG
Weidmüller
325
In Stock
2,000
Factory
1 : ¥59.27000
Bulk
Bulk
Active
Feed Through
-
4
2
6.1mm
Screw
32 A
800V
35 A
600V
12-26 AWG
0.5-4mm²
-
Beige
-
1162930000
1162930000
CONN TERM BLK DISCONN 12-26AWG
Weidmüller
87
In Stock
700
Factory
1 : ¥87.52000
Bulk
Bulk
Active
Disconnect
Fuse, Removable Plug
2
1
5.1mm
Screw
6.3 A
36V
17 A
600V
12-26 AWG
0.5-4mm²
LED
Black
5mm x 20mm
1041920000
1041920000
CONN TERM BLK GROUND 10-26AWG
Weidmüller
30
In Stock
700
Factory
1 : ¥88.34000
Bulk
Bulk
Active
Ground, Earth
-
4
2; Connected
6.1mm
Screw
-
-
-
-
10-26 AWG
0.5-6mm²
-
Green, Yellow
-
Showing
of 5

Din Rail, Channel


DIN rail and channel terminal blocks are rack or box mount connection points for securing two or more wires to a circuit or power bus. Certain types may include a single or dual disconnect fuse or switch feature, feed-through capability, grounding, built-in indicators and resistors, isolation and circuit protection. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.