Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
760 In Stock 1,250 Factory | 1 : ¥48.11000 Box | Box | Active | Feed Through | - | 5 | 1 | 5.1mm | Push In | 24 A | 800V | 20 A | 600V | 12-28 AWG | 0.5-2.5mm² | - | Beige | - | |||
158 In Stock | 1 : ¥48.11000 Box | Box | Active | Feed Through | - | 5 | 1 | 5.1mm | Push In | 24 A | 800V | 20 A | 600V | 12-28 AWG | 0.5-2.5mm² | - | Beige | - | |||
18 In Stock 60 Factory | 1 : ¥95.15000 Box | Box | Active | Feed Through | - | 3 | 1 | 10.0mm | Push In | 57 A | 800V | 55 A | 600V | 6-28 AWG | 0.5-10mm² | - | Beige | - | |||
2 In Stock 100 Factory | 1 : ¥68.47000 Box | Box | Active | Isolated | - | 2 | 1 | 8.1mm | Push In, Spring | 41 A | 250V | 36 A | 150V | 8-22 AWG | 0.5-6mm² | - | Beige | - |