Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
410 In Stock | 1 : ¥177.41000 Cut Tape (CT) 250 : ¥133.31376 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | 8 | 5µs | Voltage - Buffered | No | SPI | Internal | 2.7V ~ 5.5V | 1.7V ~ 5.5V | ±1, ±1 | R-2R | -40°C ~ 125°C | 16-UFBGA, DSBGA | 16-DSBGA | Surface Mount | ||
9,594 In Stock | 1 : ¥20.77000 Cut Tape (CT) 3,000 : ¥8.72292 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 10 | 1 | 10µs | Voltage - Buffered | No | SPI, DSP | Supply | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±0.5 (Max), ±0.5 (Max) | String DAC | -40°C ~ 125°C | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | Surface Mount |