Digital to Analog Converters (DAC)

Results: 2
Series
iCMOS®TxDAC®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Number of Bits
816
Number of D/A Converters
14
Settling Time
11ns (Typ)10µs
Output Type
Current - UnbufferedVoltage - Buffered
Differential Output
NoYes
Data Interface
ParallelSPI, DSP
Voltage - Supply, Analog
2.7V ~ 3.6V11.4V ~ 16.5V
Voltage - Supply, Digital
2.7V ~ 3.6V2.7V ~ 5.25V
INL/DNL (LSB)
±0.1, ±0.1±1 (Max), ±1 (Max)
Architecture
Current SourceR-2R
Package / Case
32-TQFP32-WFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP-WQ (5x5)32-TQFP (7x7)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of Bits
Number of D/A Converters
Settling Time
Output Type
Differential Output
Data Interface
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
INL/DNL (LSB)
Architecture
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
32 TQFP
AD5764RCSUZ
IC DAC 16BIT V-OUT 32TQFP
Analog Devices Inc.
541
In Stock
1 : ¥553.92000
Tray
Tray
Active
Not Verified
16
4
10µs
Voltage - Buffered
No
SPI, DSP
External, Internal
11.4V ~ 16.5V
2.7V ~ 5.25V
±1 (Max), ±1 (Max)
R-2R
-40°C ~ 85°C
32-TQFP
32-TQFP (7x7)
Surface Mount
32-LFCSP-WQ
AD9748ACPZRL7
IC DAC 8BIT A-OUT 32LFCSP
Analog Devices Inc.
4,644
In Stock
1 : ¥63.05000
Cut Tape (CT)
1,500 : ¥52.85062
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
8
1
11ns (Typ)
Current - Unbuffered
Yes
Parallel
External, Internal
2.7V ~ 3.6V
2.7V ~ 3.6V
±0.1, ±0.1
Current Source
-40°C ~ 85°C
32-WFQFN Exposed Pad, CSP
32-LFCSP-WQ (5x5)
Surface Mount
Showing
of 2

Digital to Analog Converters (DAC)


Digital-to-analog converters (DAC, D/A, D2A, or D-to-A) convert a digital signal into an analog buffered or unbuffered voltage or current. The suitability of a DACs architecture for a particular application is determined by resolution and sampling frequency. DACs are commonly used in music players to convert digital data streams into analog audio signals. They are also used in televisions and mobile phones to convert digital video data into analog video signals which connect to the screen drivers to display monochrome or color images.