Digital Potentiometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Taper | Configuration | Number of Circuits | Number of Taps | Resistance (Ohms) | Interface | Memory Type | Voltage - Supply | Features | Tolerance | Temperature Coefficient (Typ) | Mounting Type | Supplier Device Package | Package / Case | Operating Temperature | Resistance - Wiper (Ohms) (Typ) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
818 In Stock | 1 : ¥22.25000 Tube | - | Tube | Active | Not Verified | Linear | Potentiometer | 1 | 256 | 100k | I2C, SPI | Volatile | 2.7V ~ 5.5V | Cascade Pin, Selectable Address | ±30% | 45ppm/°C | Surface Mount | 10-MSOP | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | -40°C ~ 125°C | 50 | ||
450 In Stock | 1 : ¥22.25000 Tube | - | Tube | Active | Not Verified | Linear | Potentiometer | 1 | 256 | 5k | I2C, SPI | Volatile | 2.7V ~ 5.5V | Cascade Pin, Selectable Address | ±30% | 45ppm/°C | Surface Mount | 10-MSOP | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | -40°C ~ 125°C | 50 |