Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,209 In Stock | 1 : ¥25.94000 Cut Tape (CT) 3,000 : ¥13.02015 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | I2C | No | 2 | 2/1 | Bidirectional, Unidirectional | 3000Vrms | 50kV/µs | - | 70ns, 88ns | 45ns | 24ns, 16ns | 3V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
2,197 In Stock | 1 : ¥31.85000 Tube | Tube | Active | Capacitive Coupling | General Purpose | No | 4 | 2/2 | Unidirectional | 2500Vrms | 35kV/µs | 150Mbps | 13ns, 13ns | 4.5ns | 2.5ns, 2.5ns | 2.5V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP | |||
4,980 In Stock | 1 : ¥35.22000 Cut Tape (CT) 2,500 : ¥17.66093 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | I2C | No | 2 | 2/2 | Bidirectional | 2500Vrms | 25kV/µs | 1Mbps | - | 80ns, 21ns | - | 3V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,860 In Stock | 1 : ¥43.76000 Tube | - | Tube | Active | Capacitive Coupling | General Purpose | No | 6 | 4/2 | Unidirectional | 2500Vrms | 50kV/µs | 150Mbps | 13ns, 13ns | 4.5ns | 4ns, 4ns | 2.5V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP | ||
3,239 In Stock | 1 : ¥56.24000 Cut Tape (CT) 1,000 : ¥31.90314 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | I2C | No | 2 | 2/2 | Bidirectional | 2500Vrms | 25kV/µs | 1Mbps | - | 145ns, 85ns | - | 3V ~ 5.5V | - | - | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
8,692 In Stock | 1 : ¥84.89000 Tube | Tube | Active | Magnetic Coupling | I2C | Yes | 2 | 2/2 | Bidirectional | 2500Vrms | 25kV/µs | - | - | 145ns, 85ns | - | 3V ~ 5.5V | - | - | -40°C ~ 105°C | Surface Mount | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP | |||
4,131 In Stock | 1 : ¥107.63000 Cut Tape (CT) 1,000 : ¥68.15443 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | General Purpose | Yes | 4 | 2/2 | Unidirectional | 2500Vrms | 25kV/µs | 1Mbps | 100ns, 100ns | 40ns | 2.5ns, 2.5ns | 3V ~ 5.5V | - | - | -40°C ~ 105°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
2,000 In Stock | 1 : ¥55.25000 Cut Tape (CT) 1,000 : ¥30.18253 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | I2C, SPI | Yes | 4 | 3/1 | Unidirectional | 5000Vrms | 100kV/µs | 10Mbps | 170ns, 170ns | 70ns | 3ns, 2ns | 2.5V ~ 5.5V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |