Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,235 In Stock | 1 : ¥33.91000 Cut Tape (CT) 2,500 : ¥17.01338 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | I2C | No | 2 | 2/1 | Bidirectional, Unidirectional | 2500Vrms | 25kV/µs | 1Mbps | - | 80ns, 21ns | - | 3V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
606 In Stock | 1 : ¥53.86000 Tube | - | Tube | Active | Capacitive Coupling | I2C | No | 2 | 2/1 | Bidirectional, Unidirectional | 3750Vrms | 35kV/µs | - | - | - | - | 3V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |