DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,622 In Stock | 1 : ¥12.89000 Cut Tape (CT) 2,500 : ¥5.45607 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 4.5V ~ 28V | 500kHz | - | Yes | No | - | Enable, Power Good | -40°C ~ 85°C (TA) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | |||
833 In Stock | 1 : ¥23.23000 Cut Tape (CT) 2,500 : ¥10.24590 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up/Step-Down | Positive | Buck, Boost | 4 | 2 | 4.5V ~ 28V | 150kHz ~ 1.2MHz | - | Yes | - | I2C | Current Limit, Enable, Frequency Control, Power Good, Ramp, Soft Start, Tracking | -40°C ~ 125°C (TA) | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | ||
0 In Stock | 640 : ¥14.52161 Tube | Tube | Last Time Buy | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 4.5V ~ 28V | 500kHz | - | Yes | No | - | Enable, Power Good | -40°C ~ 85°C (TA) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP |