DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,367 In Stock | 1 : ¥83.49000 Cut Tape (CT) 2,500 : ¥45.59719 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up | Positive | Boost | 2 | 2 | 4.5V ~ 38V | 105kHz ~ 760kHz | 96% | Yes | No | - | Current Limit, Enable, Frequency Control, Power Good, Soft Start | -40°C ~ 125°C (TJ) | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | |||
1,180 In Stock | 1 : ¥83.49000 Tube | Tube | Active | Transistor Driver | Step-Up | Positive | Boost | 2 | 2 | 4.5V ~ 38V | 105kHz ~ 760kHz | 96% | Yes | No | - | Current Limit, Enable, Frequency Control, Power Good, Soft Start | -40°C ~ 125°C (TJ) | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) |