DC DC Converters

Results: 2
Manufacturer
Analog Devices Inc.XP Power
Series
VR05µModule®
Packaging
TrayTube
Product Status
ActiveNot For New Designs
Type
Linear Regulator ReplacementNon-Isolated PoL Module
Number of Outputs
14
Voltage - Input (Min)
4V6.5V
Voltage - Input (Max)
14V36V
Voltage - Output 1
0.6 ~ 5.5V5V
Voltage - Output 2
0.6 ~ 5.5V-
Voltage - Output 3
0.6 ~ 5.5V-
Voltage - Output 4
0.6 ~ 5.5V-
Current - Output (Max)
500mA4A, 4A, 4A, 4A
Features
-OCP, OTP, OVP
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C (With Derating)
Efficiency
90%-
Mounting Type
Surface MountThrough Hole
Package / Case
3-SIP Module77-BBGA Module
Size / Dimension
0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm)0.59" L x 0.35" W x 0.20" H (15.0mm x 9.0mm x 5.0mm)
Supplier Device Package
77-BGA (15x9)-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
77-Lead(9mmx15mm)
LTM4644IY#PBF
DC DC CONVERTER 4X0.6-5.5V
Analog Devices Inc.
394
In Stock
1 : ¥439.22000
Tray
Tray
Active
Non-Isolated PoL Module
4
4V
14V
0.6 ~ 5.5V
0.6 ~ 5.5V
0.6 ~ 5.5V
0.6 ~ 5.5V
4A, 4A, 4A, 4A
ITE (Commercial)
OCP, OTP, OVP
-40°C ~ 125°C
-
Surface Mount
77-BBGA Module
0.59" L x 0.35" W x 0.20" H (15.0mm x 9.0mm x 5.0mm)
77-BGA (15x9)
-
-
VR05_Series
VR05S05
DC DC CONVERTER 5V
XP Power
0
In Stock
Not For New Designs
Tube
Not For New Designs
Linear Regulator Replacement
1
6.5V
36V
5V
-
-
-
500mA
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
90%
Through Hole
3-SIP Module
0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm)
-
-
-
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.