DC DC Converters

Results: 2
Voltage - Isolation
1 kV1.5 kV
Features
BridgeableBridgeable, Remote On/Off, OCP
Operating Temperature
-40°C ~ 85°C-40°C ~ 85°C (With Derating)
Package / Case
5-DIP Module6-DIP Module
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
MGW15
MGW152412
DC DC CONVERTER +/-12V
Cosel USA, Inc.
1
In Stock
1 : ¥349.16000
Box
Box
Active
Isolated Module
2
18V
36V
12V or 24V
-12V
-
-
650mA, 650mA
-
1.5 kV
ITE (Commercial)
Bridgeable, Remote On/Off, OCP
-40°C ~ 85°C
88%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
-
MGW15
MGW152412-G
DC DC CONVERTER +/-12V 24V 16W
Cosel USA, Inc.
0
In Stock
Check Lead Time
1 : ¥358.44000
Box
Box
Active
Isolated Module
2
18V
36V
12V or 24V
-12V
-
-
650mA, 650mA
16 W
1 kV
ITE (Commercial)
Bridgeable
-40°C ~ 85°C (With Derating)
88%
Through Hole
5-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
-
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.