DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35 In Stock | 1 : ¥794.63000 Bulk | Bulk | Active | High Voltage - Isolated Module | 1 | 0.7V | 12V | 1000V | - | - | - | 1.5mA | 1.5 W | 3.5 kV | ITE (Commercial) | Proportional Output | -10°C ~ 60°C | - | Through Hole | 4-DIP Module | 1.50" L x 1.50" W x 0.63" H (38.1mm x 38.1mm x 16.0mm) | - | - | - | 62368-1 | |||
7 In Stock | 1 : ¥7,804.57000 Box | Box | Active | High Voltage - Non-Isolated Module | 1 | 23V | 30V | 6000V | - | - | - | 5mA | 30 W | - | ITE (Commercial) | SCP | -40°C ~ 65°C | - | Through Hole | 11-DIP Module | 3.70" L x 1.50" W x 0.77" H (94.0mm x 38.1mm x 19.6mm) | - | Enable, Active Low | CE, cURus | 60950-1; 62368-1 | |||
10 In Stock | 1 : ¥177.33000 Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 15V | -15V | - | - | 250mA, 250mA | 7.5 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 100°C (With Derating) | 84% | Through Hole | 24-DIP Module, 14 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | CE, cURus | 60950-1 | |||
11 In Stock | 1 : ¥1,612.82000 Box | Box | Active | Isolated Module | 1 | 10V | 40V | 15V | - | - | - | 3.33A | 50 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP | -40°C ~ 100°C | 84% | Through Hole | 11-DIP Module | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | - | Enable, Active High | - | - | |||
0 In Stock Check Lead Time | 1 : ¥1,994.98000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 12V | 5000V | - | - | - | 2mA | 10 W | 2.5 kV | ITE (Commercial) | Proportional Output | -25°C ~ 75°C | 85% | Through Hole | 4-DIP Module | 2.25" L x 1.12" W x 0.50" H (57.2mm x 28.5mm x 12.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥66.34000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 83mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 100°C (With Derating) | 75% | Through Hole | 8-SIP Module, 5 Leads | 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm) | - | - | - | 62368-1 |