DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
885 In Stock | 1 : ¥132.83000 Tray | - | Tray | Active | Non-Isolated PoL Module | 1 | 3.1V | 20V | 0.5 ~ 5.5V | - | - | - | 8A | ITE (Commercial) | - | -40°C ~ 125°C | - | Surface Mount | 49-BFBGA Module | 0.25" L x 0.25" W x 0.15" H (6.3mm x 6.3mm x 3.9mm) | 49-BGA (6.25x6.25) | - | - | - | ||
2,283 In Stock | 1 : ¥156.89000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.2V | 40V | 0.8 ~ 15V | - | - | - | 2A | ITE (Commercial) | SCP, UVLO | -40°C ~ 125°C | - | Surface Mount | 28-FBGA Module | 0.25" L x 0.16" W x 0.09" H (6.3mm x 4.0mm x 2.2mm) | 28-BGA (6.25x4) | - | - | - | |||
2,949 In Stock | 1 : ¥247.69000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 2.6V | 20V | 2.5 ~ 24V | -2.5 ~ -24V | - | - | 1A, 1A | ITE (Commercial) | OTP, UVLO | -40°C ~ 125°C | - | Surface Mount | 77-BBGA | 0.59" L x 0.35" W x 0.10" H (15.0mm x 9.0mm x 2.4mm) | 77-BGA (15x9) | - | - | - | |||
504 In Stock | 1 : ¥326.91000 Tray | Tray | Active | Non-Isolated PoL Module | 4 | 4V | 20V | 0.6 ~ 3.3V | 0.6 ~ 3.3V | 0.6 ~ 3.3V | - | 3A, 3A, 3A, 3A | ITE (Commercial) | - | -40°C ~ 125°C | - | Surface Mount | 77-BBGA Module | 0.59" L x 0.35" W x 0.07" H (15.0mm x 9.0mm x 1.8mm) | 77-BGA (15x9) | - | - | - | |||
101 In Stock | 1 : ¥395.79000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 4.5V | 17V | 0.5 ~ 3.6V | 0.5 ~ 3.6V | - | - | 10A, 10A | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | - | Surface Mount | 108-LGA Module | 0.63" L x 0.47" W x 0.07" H (16.0mm x 11.9mm x 1.82mm) | 108-LGA (16x11.9) | - | - | - |