DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28 In Stock | 1 : ¥547.68000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 24V | - | - | - | 833mA | 20 W | 5 kV | Medical | OCP, OTP, OVP, SCP | -40°C ~ 80°C (With Derating) | 89% | Through Hole | 5-DIP Module | 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) | - | |||
27 In Stock | 1 : ¥898.65000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 12A | 60 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 90.5% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Module |