DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
78 In Stock | 1 : ¥1,173.42000 Box | Box | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 6.5A | 150 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP | -40°C ~ 100°C | 88% | Through Hole | 9-DIP Module | 2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm) | - | Enable, Active High | - | - | |||
19 In Stock | 1 : ¥1,331.15000 Box | Box | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 6.5A | 150 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C | 88% | Through Hole | 9-DIP Module, 1/2 Brick | 2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm) | Half Brick | Enable, Active High | EN, UL | 55032 Class A; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-3 | |||
0 In Stock | 60 : ¥1,159.37950 Box | Box | Not For New Designs | Isolated Module | 1 | 9V | 36V | 3.3V | - | - | - | 30A | 99 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP | -40°C ~ 100°C | 85% | Through Hole | 9-DIP Module, 1/2 Brick | 2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm) | Half Brick | Enable, Active High | EN, UL | 55032 Class A; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-3 |