DC DC Converters

Results: 2
Manufacturer
CUI Inc.Mornsun America, LLC
Series
B_MT-1WR4 (1W)PDSE1-M (1W)
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Voltage - Input (Min)
4.5V21.6V
Voltage - Input (Max)
5.5V26.4V
Voltage - Isolation
1.5 kV3 kV
Operating Temperature
-40°C ~ 105°C (With Derating)-40°C ~ 125°C
Efficiency
82%85%
Package / Case
8-SMD Module, 5 Leads14-SMD Module, 7 Leads
Size / Dimension
0.35" L x 0.28" W x 0.12" H (9.0mm x 7.0mm x 3.1mm)0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)
Approval Agency
CB, CE, cURusCE, cURus
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
PDSE1-M
PDSE1-S24-S5-M-TR
DC-DC ISOLATED 1.5KV, 1 W, 21.6~
CUI Inc.
236
In Stock
1 : ¥29.06000
Cut Tape (CT)
500 : ¥23.21732
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Isolated Module
1
21.6V
26.4V
5V
-
-
-
200mA
1 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
82%
Surface Mount
8-SMD Module, 5 Leads
0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)
-
-
CE, cURus
62368-1
0
In Stock
Check Lead Time
Active
Digi-Reel®
Active
Isolated Module
1
4.5V
5.5V
5V
-
-
-
200mA
1 W
3 kV
ITE (Commercial)
-
-40°C ~ 125°C
85%
Surface Mount
14-SMD Module, 7 Leads
0.35" L x 0.28" W x 0.12" H (9.0mm x 7.0mm x 3.1mm)
-
-
CB, CE, cURus
-
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.