DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
503 In Stock | 1 : ¥190.14000 Tray | Tray | Active | Isolated Module | 1 | 2.8V | 40V | 2.5 ~ 24V | - | - | - | 450mA | - | 2 kV | ITE (Commercial) | UVLO | -40°C ~ 125°C | - | Surface Mount | 38-BBGA Module | 0.44" L x 0.35" W x 0.19" H (11.3mm x 9.0mm x 4.9mm) | 38-BGA (11.25x9) | - | - | - | |||
20 In Stock | 1 : ¥111.65000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 4.242 kV | ITE (Commercial) | - | -40°C ~ 95°C | 79% | Through Hole | 7-SIP Module, 4 Leads | 0.87" L x 0.30" W x 0.49" H (22.0mm x 7.5mm x 12.5mm) | - | - | CB, cURus | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥293.99000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 250mA | 3 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C | 82% | Surface Mount | 14-SMD Module, 7 Leads | 0.74" L x 0.50" W x 0.34" H (18.9mm x 12.8mm x 8.7mm) | - | - | - | - |