DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
108 In Stock | 1 : ¥444.81000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 5.1V | - | - | - | 3A | 15 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OVP, SCP | -40°C ~ 85°C (With Derating) | 89% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | |||
33 In Stock | 1 : ¥471.57000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 1.67A | 20 W | 1.5 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 75°C (With Derating) | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | |||
9 In Stock | 1 : ¥290.54000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 600mA | 3 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C | 80% | Through Hole | 14-DIP Module, 7 Leads | 0.74" L x 0.50" W x 0.34" H (18.9mm x 12.8mm x 8.7mm) | - | |||
15 In Stock | 1 : ¥444.81000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 1.25A | 15 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OVP, SCP | -40°C ~ 85°C (With Derating) | 90% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | |||
8 In Stock | 1 : ¥890.52000 Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 12V | -12V | - | - | 1.666A, 1.666A | 40 W | 1.6 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 90% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - |