6000V DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27 In Stock | 1 : ¥2,325.67000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | 6000V | - | - | - | 250µA | 1.5 W | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 75°C | - | Through Hole | 5-DIP Module | 1.33" L x 0.45" W x 0.25" H (33.8mm x 11.4mm x 6.4mm) | - | - | CE, cURus | 62368-1 | |||
39 In Stock | 1 : ¥2,709.81000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 12V | 6000V | - | - | - | 1.67mA | 10 W | 2.5 kV | ITE (Commercial) | Proportional Output | -25°C ~ 75°C | 85% | Through Hole | 4-DIP Module | 2.25" L x 1.12" W x 0.50" H (57.2mm x 28.5mm x 12.7mm) | - | - | - | - | |||
89 In Stock | 1 : ¥1,153.07000 Bulk | Bulk | Active | High Voltage - Isolated Module | 1 | 0.7V | 12V | 6000V | - | - | - | 250µA | 1.5 W | 3.5 kV | ITE (Commercial) | Proportional Output | -10°C ~ 60°C | - | Through Hole | 4-DIP Module | 1.50" L x 1.50" W x 0.63" H (38.1mm x 38.1mm x 16.0mm) | - | - | - | 62368-1 | |||
48 In Stock | 1 : ¥3,650.16000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 11V | 16V | 6000V | - | - | - | 670mA | 4 W | - | ITE (Commercial) | - | -40°C ~ 65°C | - | Through Hole | 11-DIP Module | 3.70" L x 1.50" W x 0.77" H (94.0mm x 38.1mm x 19.6mm) | - | Enable, Active High | CE, cURus | 60950-1; 62368-1 | |||
23 In Stock | 1 : ¥1,259.79000 Bulk | Bulk | Active | High Voltage - Isolated Module | 1 | 0.7V | 15V | 6000V | - | - | - | 500µA | 3 W | 3.5 kV | ITE (Commercial) | Proportional Output | -10°C ~ 60°C | - | Through Hole | 5-DIP Module | 2.50" L x 1.50" W x 0.85" H (63.5mm x 38.1mm x 21.6mm) | - | - | - | - | |||
7 In Stock | 1 : ¥2,382.16000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | 6000V | - | - | - | 83µA | 500 mW | 500 V | ITE (Commercial) | Proportional Output | -10°C ~ 60°C | - | Through Hole | 4-DIP Module | 0.85" L x 0.85" W x 0.85" H (21.6mm x 21.6mm x 21.6mm) | - | - | - | 62368-1 | |||
21 In Stock | 1 : ¥3,196.57000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 4.5V | 5.5V | 6000V | - | - | - | 167µA | 1 W | - | ITE (Commercial) | - | -55°C ~ 70°C | 60% | Through Hole | 9-DIP Module | 0.85" L x 0.85" W x 0.60" H (21.6mm x 21.6mm x 15.2mm) | - | - | - | - | |||
7 In Stock | 1 : ¥7,804.57000 Box | Box | Active | High Voltage - Non-Isolated Module | 1 | 23V | 30V | 6000V | - | - | - | 5mA | 30 W | - | ITE (Commercial) | SCP | -40°C ~ 65°C | - | Through Hole | 11-DIP Module | 3.70" L x 1.50" W x 0.77" H (94.0mm x 38.1mm x 19.6mm) | - | Enable, Active Low | CE, cURus | 60950-1; 62368-1 | |||
7 In Stock | 1 : ¥1,996.21000 Bulk | Bulk | Active | High Voltage - Isolated Module | 1 | 0.7V | 12V | 6000V | - | - | - | 166µA | 1 W | 3.5 kV | ITE (Commercial) | Proportional Output | -20°C ~ 70°C | - | Through Hole | 4-DIP Module | 1.50" L x 1.50" W x 0.63" H (38.1mm x 38.1mm x 16.0mm) | - | - | - | - | |||
7 In Stock | 1 : ¥2,041.12000 Tube | Tube | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | 6000V | - | - | - | 167µA | 1 W | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 75°C | - | Surface Mount | 5-SMD Module | 1.13" L x 0.45" W x 0.25" H (28.7mm x 11.4mm x 6.4mm) | - | - | - | 62368-1 | |||
7 In Stock | 1 : ¥3,042.80000 Box | Box | Active | High Voltage - Non-Isolated Module | 1 | 11.5V | 16V | 6000V | - | - | - | 166µA | 1 W | - | ITE (Commercial) | SCP | -10°C ~ 60°C | - | Through Hole | 5-DIP Module | 2.10" L x 1.11" W x 0.50" H (53.3mm x 28.2mm x 12.7mm) | - | - | - | 62368-1 | |||
3 In Stock | 1 : ¥7,804.57000 Box | Box | Active | High Voltage - Non-Isolated Module | 1 | 23V | 30V | 6000V | - | - | - | 5mA | 30 W | - | ITE (Commercial) | SCP | -40°C ~ 65°C | - | Through Hole | 11-DIP Module | 3.70" L x 1.50" W x 0.77" H (94.0mm x 38.1mm x 19.6mm) | - | Enable, Active High | CE, cURus | 60950-1; 62368-1 | |||
3 In Stock | 1 : ¥9,671.97000 Box | Box | Active | High Voltage - Non-Isolated Module | 1 | 23V | 30V | 6000V | - | - | - | 5mA | 30 W | - | ITE (Commercial) | SCP | -40°C ~ 65°C | - | Through Hole | 11-DIP Module | 3.00" L x 1.53" W x 0.84" H (76.2mm x 38.9mm x 21.4mm) | - | Enable, Active High | CE, cURus | - | |||
8 In Stock | 1 : ¥12,642.11000 Box | Box | Active | High Voltage - Non-Isolated Module | 1 | 23V | 30V | 6000V | - | - | - | 5mA | 30 W | - | ITE (Commercial) | SCP | -40°C ~ 65°C | - | Through Hole | 11-DIP Module | 3.70" L x 1.50" W x 0.77" H (94.0mm x 38.1mm x 19.6mm) | - | Enable, Active High | CE, cURus | 60950-1; 62368-1 | |||
7 In Stock | 1 : ¥8,255.37000 Box | Box | Active | High Voltage - Non-Isolated Module | 1 | 23V | 30V | 6000V | - | - | - | 5mA | 30 W | - | ITE (Commercial) | SCP | -40°C ~ 65°C | - | Through Hole | 11-DIP Module | 3.00" L x 1.53" W x 0.84" H (76.2mm x 38.9mm x 21.4mm) | - | Enable, Active Low | CE, cURus | - | |||
3 In Stock | 1 : ¥11,763.99000 Box | Box | Active | High Voltage - Non-Isolated Module | 1 | 23V | 30V | 6000V | - | - | - | 5mA | 30 W | - | ITE (Commercial) | SCP | -40°C ~ 65°C | - | Through Hole | 11-DIP Module | 3.70" L x 1.50" W x 0.77" H (94.0mm x 38.1mm x 19.6mm) | - | Enable, Active Low | CE, cURus | 60950-1; 62368-1 | |||
5 In Stock | 1 : ¥3,569.62000 Box | Box | Active | Non-Isolated PoL Module | 1 | 4.5V | 5.5V | 6000V | - | - | - | 167µA | 1 W | - | ITE (Commercial) | Adjustable Output | -55°C ~ 70°C | 60% | Through Hole | 9-DIP Module | 0.85" L x 0.85" W x 0.60" H (21.6mm x 21.6mm x 15.2mm) | - | - | - | - | |||
5 In Stock | 1 : ¥2,056.39000 Tray | - | Tray | Active | High Voltage - Non-Isolated Module | 1 | 11V | 13V | 6000V | - | - | - | 1mA | 6 W | - | ITE (Commercial) | Remote On/Off | -10°C ~ 55°C | 70% | Chassis Mount | Module | 4.11" L x 2.36" W x 1.10" H (104.5mm x 60.0mm x 28.0mm) | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : ¥6,908.55000 Tray | Tray | Active | High Voltage - Non-Isolated Module | 1 | 22V | 30V | 6000V | - | - | - | 5mA | 30 W | - | ITE (Commercial) | Adjustable Output, Baseplate | -40°C ~ 70°C | 85% | Through Hole | 14-DIP Module | 3.00" L x 2.00" W x 0.73" H (76.2mm x 50.8mm x 18.6mm) | - | - | CE | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥2,064.11000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | 6000V | - | - | - | 167µA | 1 W | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 75°C | - | Through Hole | 5-DIP Module | 1.33" L x 0.45" W x 0.25" H (33.8mm x 11.4mm x 6.4mm) | - | - | CE, cURus | 62368-1 | |||
1 In Stock | 1 : ¥2,306.38000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | 6000V | - | - | - | 250µA | 1.5 W | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 75°C | - | Surface Mount | 5-SMD Module | 0.92" L x 0.45" W x 0.25" H (23.4mm x 11.4mm x 6.4mm) | - | - | - | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥7,316.74000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 23V | 30V | 6000V | - | - | - | 3.3mA | 20 W | - | ITE (Commercial) | - | -40°C ~ 65°C | - | Through Hole | 11-DIP Module | 3.70" L x 1.50" W x 0.83" H (94.0mm x 38.1mm x 21.2mm) | - | Enable, Active High | CE, cURus | - | |||
0 In Stock Check Lead Time | 1 : ¥7,747.76000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 23V | 30V | 6000V | - | - | - | 3.3mA | 20 W | - | ITE (Commercial) | Heat Sink | -40°C ~ 65°C | - | Through Hole | 11-DIP Module | 3.70" L x 1.50" W x 1.23" H (94.0mm x 38.1mm x 31.3mm) | - | Enable, Active High | CE, cURus | - | |||
0 In Stock Check Lead Time | 1 : ¥8,235.58000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 23V | 30V | 6000V | - | - | - | 5mA | 30 W | - | ITE (Commercial) | Heat Sink | -40°C ~ 65°C | - | Through Hole | 11-DIP Module | 3.70" L x 1.50" W x 1.23" H (94.0mm x 38.1mm x 31.3mm) | - | Enable, Active High | CE, cURus | - | |||
0 In Stock Check Lead Time | 1 : ¥8,280.98000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 23V | 30V | 6000V | - | - | - | 3.3mA | 20 W | - | ITE (Commercial) | - | -40°C ~ 65°C | - | Through Hole | 11-DIP Module | 3.70" L x 1.50" W x 0.86" H (94.0mm x 38.1mm x 21.9mm) | - | Enable, Active High | CE, cURus | - |