Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
136 In Stock | 1 : ¥308.11000 Tray | Tray | Active | Not Verified | 12 | 4 | 31.2ns (Typ) | Current - Unbuffered | Yes | SPI | External, Internal | 1.7V ~ 3.6V | 1.7V ~ 3.6V | ±0.5, ±0.4 | Segmented DAC | -40°C ~ 85°C | 32-WFQFN Exposed Pad, CSP | 32-LFCSP (5x5) | Surface Mount | |||
139 In Stock | 1 : ¥169.78000 Tube | - | Tube | Active | Not Verified | 12 | 4 | 10µs | Voltage - Buffered | No | SPI | External | ±5V | 5V | ±1 (Max), ±1 (Max) | R-2R | -40°C ~ 85°C | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | Surface Mount |