Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
541 In Stock | 1 : ¥553.92000 Tray | Tray | Active | Not Verified | 16 | 4 | 10µs | Voltage - Buffered | No | SPI, DSP | External, Internal | 11.4V ~ 16.5V | 2.7V ~ 5.25V | ±1 (Max), ±1 (Max) | R-2R | -40°C ~ 85°C | 32-TQFP | 32-TQFP (7x7) | Surface Mount | |||
4,644 In Stock | 1 : ¥63.05000 Cut Tape (CT) 1,500 : ¥52.85062 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 8 | 1 | 11ns (Typ) | Current - Unbuffered | Yes | Parallel | External, Internal | 2.7V ~ 3.6V | 2.7V ~ 3.6V | ±0.1, ±0.1 | Current Source | -40°C ~ 85°C | 32-WFQFN Exposed Pad, CSP | 32-LFCSP-WQ (5x5) | Surface Mount |