D-Sub, High Density - Stacked D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,675 In Stock | 1 : ¥167.73000 Tray | Tray | Active | D-Sub, High Density - Stacked | Receptacle, Female Sockets | 15, 15 | 3, 3 | Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) High Density | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2A | 0.350" (8.89mm) | Board Lock, Mounting Brackets | |||
202 In Stock | 1 : ¥99.26000 Tray | Tray | Active | D-Sub, High Density - Stacked | Plug, Male Pins | 15, 15 | 3, 3 | Panel Mount, Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | 0.350" (8.89mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
118 In Stock | 1 : ¥111.82000 Tray | Tray | Active | D-Sub, High Density - Stacked | Receptacle, Female Sockets | 15, 15 | 3, 3 | Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 1.2A | 0.350" (8.89mm) | Board Lock, Mounting Brackets | |||
528 In Stock | 1 : ¥118.14000 Tray | Tray | Active | D-Sub, High Density - Stacked | Plug, Male Pins; Receptacle, Female Sockets | 15, 15 | 3, 3 | Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) High Density | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 1.2A | 0.350" (8.89mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
0 In Stock Check Lead Time | 10,017 : ¥105.08909 Tray | Tray | Active | D-Sub, High Density - Stacked | Plug, Male Pins; Receptacle, Female Sockets | 15, 15 | 3, 3 | Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) High Density | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 1.2A | 0.350" (8.89mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
0 In Stock Check Lead Time | 10,017 : ¥111.98795 Tray | Tray | Active | D-Sub, High Density - Stacked | Plug, Male Pins; Receptacle, Female Sockets | 15, 15 | 3, 3 | Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 1.2A | 0.350" (8.89mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
0 In Stock Check Lead Time | 10,017 : ¥119.55514 Tray | Tray | Active | D-Sub, High Density - Stacked | Receptacle, Female Sockets | 15, 15 | 3, 3 | Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) High Density | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 2A | 0.350" (8.89mm) | Board Lock, Mounting Brackets | |||
0 In Stock Check Lead Time | 270 : ¥120.68778 Tray | Tray | Active | D-Sub, High Density - Stacked | Plug, Male Pins; Receptacle, Female Sockets | 15, 15 | 3, 3 | Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 1.2A | 0.350" (8.89mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
0 In Stock Check Lead Time | 10,017 : ¥124.13642 Tray | Tray | Active | D-Sub, High Density - Stacked | Receptacle, Female Sockets | 15, 15 | 3, 3 | Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 1.2A | 0.350" (8.89mm) | Board Lock, Mounting Brackets |