D-Sub Connector Assemblies

Results: 4
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Mounting Type
Panel MountPanel Mount, Through Hole, Right AngleThrough Hole
Flange Feature
Board Side (4-40)Housing/Shell (Unthreaded)
Termination
SolderSolder Cup
Backset Spacing
0.314" (7.98mm)-
Features
Board LockBoard Lock, Grounding IndentsBoard Lock, Mounting BracketsGrounding Indents
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
1731130145
1731130145
CONN D-SUB HD RCPT 26P VERT SLDR
Molex
570
In Stock
1 : ¥226.59000
Bulk
Bulk
Active
D-Sub, High Density
Receptacle, Female Sockets
26
3
Through Hole
2 (DA, A) High Density
Signal
Board Side (4-40)
Solder
Steel, Tin Plated
Gold
31.5µin (0.80µm)
IP20
-
5A
-
Board Lock
1731130142
1731130142
CONN D-SUB HD PLUG 26P VERT SLDR
Molex
170
In Stock
1 : ¥158.53000
Bulk
Bulk
Active
D-Sub, High Density
Plug, Male Pins
26
3
Through Hole
2 (DA, A) High Density
Signal
Board Side (4-40)
Solder
Steel, Tin Plated
Gold
31.5µin (0.80µm)
IP20
-
5A
-
Board Lock, Grounding Indents
1731130148
1731130148
CONN D-SUB HD PLUG 26POS PNL MNT
Molex
100
In Stock
1 : ¥166.58000
Bulk
Bulk
Active
D-Sub, High Density
Plug, Male Pins
26
3
Panel Mount
2 (DA, A) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
31.5µin (0.80µm)
IP20
-
5A
-
Grounding Indents
1731130157
1731130157
CONN D-SUB HD RCPT 26P R/A SLDR
Molex
29
In Stock
1 : ¥391.20000
Bulk
Bulk
Active
D-Sub, High Density
Receptacle, Female Sockets
26
3
Panel Mount, Through Hole, Right Angle
2 (DA, A) High Density
Signal
Board Side (4-40)
Solder
Steel, Tin Plated
Gold
31.5µin (0.80µm)
IP20
-
5A
0.314" (7.98mm)
Board Lock, Mounting Brackets
Showing
of 4

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.