D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
183 In Stock | 1 : ¥8.46000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Panel Mount | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Grounding Indents | |||
0 In Stock Check Lead Time | 1 : ¥28.00000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | - |