D-Sub Connector Assemblies

Results: 10
Series
AMPLIMITE HD-20AMPLIMITE HDE-20AMPLIMITE HDF-20AMPLIMITE HDP-20
Packaging
BulkTray
Flange Feature
Housing/Shell (4-40)Housing/Shell (Unthreaded)
Termination
CrimpIDC, Discrete WireIDC, Ribbon CableSolder Cup
Contact Finish Thickness
1.00µin (0.025µm)8.00µin (0.203µm)30.0µin (0.76µm)-Flash
Current Rating (Amps)
1.25A3AVaries by Wire Gauge
Features
-Feed Through, Grounding IndentsGrounding Indents
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
5-747912-2
5-747912-2
CONN D-SUB PLUG 25POS SLDR CUP
TE Connectivity AMP Connectors
6,830
In Stock
1 : ¥39.90000
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Free Hanging (In-Line)
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
8.00µin (0.203µm)
-
UL94 V-0
3A
-
Grounding Indents
513
In Stock
1 : ¥90.39000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
25
2
Free Hanging (In-Line)
3 (DB, B)
Signal
Housing/Shell (4-40)
IDC, Ribbon Cable
Steel, Tin Plated
Gold
-
-
UL94 V-0
1.25A
-
Feed Through, Grounding Indents
3,258
In Stock
1 : ¥57.47000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
25
2
Free Hanging (In-Line)
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
IDC, Ribbon Cable
Steel, Tin Plated
Gold
-
-
UL94 V-0
1.25A
-
Feed Through, Grounding Indents
228
In Stock
1 : ¥111.00000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
25
2
Free Hanging (In-Line)
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
IDC, Discrete Wire
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
Varies by Wire Gauge
-
Grounding Indents
690
In Stock
1 : ¥78.65000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
25
2
Free Hanging (In-Line)
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
IDC, Discrete Wire
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
Varies by Wire Gauge
-
Grounding Indents
341
In Stock
1 : ¥112.31000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
25
2
Free Hanging (In-Line)
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
IDC, Discrete Wire
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
Varies by Wire Gauge
-
-
749808-7
749808-7
CONN D-SUB PLUG 25POS CRIMP
TE Connectivity AMP Connectors
157
In Stock
1 : ¥164.52000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
25
2
Free Hanging (In-Line)
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Crimp
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
Varies by Wire Gauge
-
Grounding Indents
564
In Stock
1 : ¥82.84000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
25
2
Free Hanging (In-Line)
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
IDC, Discrete Wire
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
Varies by Wire Gauge
-
Grounding Indents
281
In Stock
1 : ¥137.02000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
25
2
Free Hanging (In-Line)
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
IDC, Discrete Wire
Steel, Tin Plated
Gold
1.00µin (0.025µm)
-
UL94 V-0
Varies by Wire Gauge
-
Grounding Indents
747912
5-747912-5
CONN D-SUB PLUG 25POS SLDR CUP
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
2,000 : ¥90.24164
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Free Hanging (In-Line)
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A
-
Grounding Indents
Showing
of 10

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.