D-Sub Connector Assemblies

Results: 4
Flange Feature
Cable Side (4-40)Housing/Shell (Unthreaded)Mating Side, Female Screwlock (4-40)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
180-062-103l001
180-M44-203L001
CONN D-SUB HD RCPT 44POS PNL MNT
NorComp Inc.
94
In Stock
1 : ¥159.52000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
44
3
Panel Mount
3 (DB, B) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
3A
-
Shielded
180-M44-203L011
180-M44-203L011
CONN D-SUB HD RCPT 44POS PNL MNT
NorComp Inc.
0
In Stock
Check Lead Time
50 : ¥135.60620
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
44
3
Panel Mount
3 (DB, B) High Density
Signal
Cable Side (4-40)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
3A
-
Shielded
180-M44-203L021
180-M44-203L021
CONN D-SUB HD RCPT 44POS PNL MNT
NorComp Inc.
0
In Stock
Check Lead Time
50 : ¥135.60620
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
44
3
Panel Mount
3 (DB, B) High Density
Signal
Cable Side (4-40)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
3A
-
Shielded
180-M44-203L031
180-M44-203L031
CONN D-SUB HD RCPT 44POS PNL MNT
NorComp Inc.
0
In Stock
Check Lead Time
50 : ¥135.60620
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
44
3
Panel Mount
3 (DB, B) High Density
Signal
Mating Side, Female Screwlock (4-40)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
3A
-
Shielded
Showing
of 4

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.