D-Sub Connector Assemblies

Results: 13
Manufacturer
Assmann WSW ComponentsCinch Connectivity SolutionsHARTINGKycon, Inc.MolexNorComp Inc.
Series
-178179189Commercial Micro-D Series 83619Dura-Con™K42X
Packaging
BulkTrayTube
Connector Style
D-SubD-Sub - StackedD-Type, Micro-DD-Type, Micro-D - Stacked
Connector Type
Plug, Male PinsPlug, Male Pins; Receptacle, Female SocketsReceptacle, Female Sockets
Number of Positions
99, 159, 93737, 37
Number of Rows
22, 22, 3
Mounting Type
Board Edge, Through Hole, Right AnglePanel Mount, Through Hole, Right AngleThrough Hole, Right Angle
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row0.050 Pitch x 0.050 Row to Row1 (DE, E); 1 (DE, E)1 (DE, E); 1 (DE, E) High Density4 (DC, C)4 (DC, C); 4 (DC, C)
Flange Feature
Housing/Shell (4-40)Mating Side, Female ScrewlockMating Side, Female Screwlock (2-56)Mating Side, Female Screwlock (4-40)
Shell Material, Finish
Aluminum Alloy, Nickel Plated, ElectrolessSteelSteel, Nickel PlatedSteel, Tin Plated
Contact Finish
-Gold
Contact Finish Thickness
15.0µin (0.38µm)50.0µin (1.27µm)-Flash
Current Rating (Amps)
1A1.2A3A5A6.5A
Backset Spacing
0.230" (5.84mm)0.270" (6.86mm)0.318" (8.08mm)0.350" (8.89mm)0.409" (10.40mm)-
Features
Board LockBoard Lock, Grounding IndentsBoard Lock, Grounding Indents, Mounting BracketsBoard Lock, Grounding Indents, ShieldedBoard Lock, ShieldedShielded
Stocking Options
Environmental Options
Media
Marketplace Product
13Results

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
178-009-513R571
178-009-513R571
CONN D-SUB RCPT 9POS R/A SLDR
NorComp Inc.
704
In Stock
1 : ¥71.92000
Tray
Tray
Active
D-Sub - Stacked
Receptacle, Female Sockets
9, 9
2, 2
Panel Mount, Through Hole, Right Angle
1 (DE, E); 1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.318" (8.08mm)
Board Lock, Shielded
0836199003
0836199003
CONN MICRO-D PLUG 9POS R/A SLDR
Molex
2,868
In Stock
1 : ¥154.51000
Tube
Tube
Active
D-Type, Micro-D - Stacked
Plug, Male Pins
9, 9
2, 2
Panel Mount, Through Hole, Right Angle
0.050 Pitch x 0.050 Row to Row
Signal
Mating Side, Female Screwlock (2-56)
Solder
Steel, Nickel Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
1A
0.270" (6.86mm)
Board Lock, Shielded
ADF-S37A-GTAXB7-R
ASUB-277-37TP25
CONN D-SUB PLUG/RCPT 37P R/A SLD
Assmann WSW Components
147
In Stock
1 : ¥84.81000
Tray
-
Tray
Active
D-Sub - Stacked
Plug, Male Pins; Receptacle, Female Sockets
37, 37
2, 2
Through Hole, Right Angle
4 (DC, C); 4 (DC, C)
Signal
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Board Lock, Grounding Indents
ADF-F37A-GTAXB7-R
ASUB-277-37TP26
CONN D-SUB RCPT 37POS R/A SLDR
Assmann WSW Components
109
In Stock
700
Factory
1 : ¥84.81000
Tray
-
Tray
Active
D-Sub - Stacked
Receptacle, Female Sockets
37, 37
2, 2
Through Hole, Right Angle
4 (DC, C); 4 (DC, C)
Signal
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Board Lock
178-037-413R691
178-037-413R691
CONN D-SUB PLUG/RCPT 37P RA SLDR
NorComp Inc.
255
In Stock
1 : ¥140.88000
Tray
Tray
Active
D-Sub - Stacked
Plug, Male Pins; Receptacle, Female Sockets
37, 37
2, 2
Panel Mount, Through Hole, Right Angle
4 (DC, C); 4 (DC, C)
Signal
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.318" (8.08mm)
Board Lock, Grounding Indents, Shielded
179-037-512-571,179-037-513R571
179-037-513R571
CONN D-SUB RCPT 37POS R/A SLDR
NorComp Inc.
173
In Stock
1 : ¥162.64000
Tray
Tray
Active
D-Sub - Stacked
Receptacle, Female Sockets
37, 37
2, 2
Board Edge, Through Hole, Right Angle
4 (DC, C); 4 (DC, C)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.318" (8.08mm)
Board Lock, Shielded
178-037-312-571,178-037-313R571
178-037-313R571
CONN D-SUB PLUG/RCPT 37P RA SLDR
NorComp Inc.
162
In Stock
1 : ¥162.64000
Tray
Tray
Active
D-Sub - Stacked
Plug, Male Pins; Receptacle, Female Sockets
37, 37
2, 2
Panel Mount, Through Hole, Right Angle
4 (DC, C); 4 (DC, C)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.318" (8.08mm)
Board Lock, Grounding Indents, Shielded
189-037-512-571,189-037-513R571
189-037-513R571
CONN D-SUB RCPT 37POS R/A SLDR
NorComp Inc.
111
In Stock
1 : ¥162.64000
Tray
Tray
Active
D-Sub - Stacked
Receptacle, Female Sockets
37, 37
2, 2
Panel Mount, Through Hole, Right Angle
4 (DC, C); 4 (DC, C)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.318" (8.08mm)
Board Lock, Shielded
178-037-513R671
178-037-513R671
CONN D-SUB RCPT 37POS R/A SLDR
NorComp Inc.
234
In Stock
1 : ¥100.98000
Tray
Tray
Active
D-Sub - Stacked
Receptacle, Female Sockets
37, 37
2, 2
Panel Mount, Through Hole, Right Angle
4 (DC, C); 4 (DC, C)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.318" (8.08mm)
Board Lock, Shielded
189-037-513R691
189-037-513R691
CONN D-SUB RCPT 37POS R/A SLDR
NorComp Inc.
89
In Stock
1 : ¥140.88000
Tray
Tray
Active
D-Sub - Stacked
Receptacle, Female Sockets
37, 37
2, 2
Panel Mount, Through Hole, Right Angle
4 (DC, C); 4 (DC, C)
Signal
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.318" (8.08mm)
Board Lock, Shielded
09664526612
09664526612
CONN D-SUB RCPT 37POS R/A SLDR
HARTING
81
In Stock
1 : ¥120.03000
Bulk
-
Bulk
Active
D-Sub
Receptacle, Female Sockets
37
2
Through Hole, Right Angle
4 (DC, C)
Signal
Housing/Shell (4-40)
Solder
Steel
-
-
-
UL94 V-0
6.5A
0.409" (10.40mm)
Board Lock
CONN D-SUB PLUG/RCPT 9/15POS R/A
K42X-E9S/E15S-A4NJ
CONN D-SUB PLUG/RCPT 9/15POS R/A
Kycon, Inc.
29
In Stock
1 : ¥129.88000
Tray
Tray
Active
D-Sub - Stacked
Plug, Male Pins; Receptacle, Female Sockets
9, 15
2, 3
Through Hole, Right Angle
1 (DE, E); 1 (DE, E) High Density
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
1.2A
0.350" (8.89mm)
Board Lock, Grounding Indents, Mounting Brackets
DCCM9SCBRPN
DCCM9SCBRPN
CONN MICRO-D RCPT 9POS R/A SLDR
Cinch Connectivity Solutions
0
In Stock
Check Lead Time
1 : ¥883.70000
Bulk
Bulk
Active
D-Type, Micro-D
Receptacle, Female Sockets
9
2
Through Hole, Right Angle
0.050 Pitch x 0.043 Row to Row
Signal
Mating Side, Female Screwlock
Solder
Aluminum Alloy, Nickel Plated, Electroless
Gold
50.0µin (1.27µm)
-
UL94 V-0
3A
0.230" (5.84mm)
Shielded
Showing
of 13

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.