Crystals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
80,448 In Stock | 1 : ¥5.42000 Cut Tape (CT) 1,000 : ¥2.75250 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 8 MHz | ±30ppm | ±20ppm | 12pF | 400 Ohms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.031" (0.80mm) | |||
116,624 In Stock | 1 : ¥5.66000 Cut Tape (CT) 3,000 : ¥2.84442 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 6pF | 50 kOhms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 4-SOJ, 5.50mm pitch | 0.315" L x 0.150" W (8.00mm x 3.80mm) | 0.098" (2.50mm) |