Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Protocol | Function | Interface | Standards | Voltage - Supply | Current - Supply | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41,546 In Stock | 1 : ¥20.03000 Tube | - | Tube | Active | Not Verified | CANbus | Controller | SPI | CAN 2.0 | 2.7V ~ 5.5V | 10mA | -40°C ~ 85°C | 18-SOIC (0.295", 7.50mm Width) | 18-SOIC | ||
27,273 In Stock | 1 : ¥29.80000 Cut Tape (CT) 5,000 : ¥23.80843 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | USB | Bridge, USB to I2C/SPI | I2C, SPI | USB 2.0 | 1.8V, 2.5V, 3.3V, 5V | 78mA | -40°C ~ 85°C | 32-VFQFN Exposed Pad | 32-VQFN (5x5) | ||
13,616 In Stock | 1 : ¥36.45000 Tube | Tube | Active | Not Verified | USB | Bridge, USB to UART | UART | USB 2.0 | 3V ~ 3.6V | 9.5mA | -40°C ~ 85°C (TA) | 24-VFQFN Exposed Pad | 24-QFN (4x4) | |||
6,232 In Stock | 1 : ¥58.70000 Tray | - | Tray | Active | Not Verified | Ethernet | Controller | MII, RMII | 10/100 Base-T/TX PHY | 3.3V | - | -40°C ~ 85°C | 80-LQFP | 80-LQFP (10x10) |