Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Protocol | Function | Interface | Standards | Voltage - Supply | Current - Supply | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,244 In Stock | 1 : ¥42.44000 Tube | - | Tube | Active | Not Verified | USB | Bridge, USB to UART | UART | USB 2.0 | 1.8V, 3V ~ 3.6V | 17mA | -40°C ~ 85°C | 24-WFQFN Exposed Pad | 24-QFN (4x4) | ||
7,517 In Stock | 1 : ¥89.24000 Tray | - | Tray | Active | Not Verified | Ethernet | Controller | - | 10/100/1000 Base-TX PHY | 1.2V, 2.5V, 3.3V | 1 ~ 4mA | -40°C ~ 85°C | 48-VFQFN Exposed Pad | 48-SQFN (7x7) | ||
1,138 In Stock | 1 : ¥69.29000 Cut Tape (CT) 2,000 : ¥37.84675 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | USB | Hub Controller | USB, GPIO, I2C, SMBus | USB 1.1, USB 2.0, USB 3.1 | 0.99V ~ 1.26V, 3V ~ 3.6V | 650mA | 0°C ~ 70°C (TA) | 64-VFQFN Exposed Pad | 64-VQFN (9x9) |