Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,784 In Stock | 1 : ¥7.96000 Cut Tape (CT) 3,000 : ¥3.38972 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull | 3.3V ~ 40V | 4.5mV @ 40V | 0.05pA (Typ) | - | 200µA | 80dB CMRR, 95dB PSRR | 500ns (Typ) | 14mV | -40°C ~ 125°C | SOT-23-6 | Surface Mount | SOT-23-6 | ||
7,992 In Stock | 1 : ¥10.75000 Cut Tape (CT) 3,000 : ¥4.55059 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | CMOS, Push-Pull, Rail-to-Rail | 2.7V ~ 16V, ±1.35V ~ 8V | 5mV @ 15V | 250pA @ 15V | 10mA | 1µA | 88dB CMRR, 105dB PSRR | - | - | -40°C ~ 125°C | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
7,688 In Stock | 1 : ¥16.26000 Cut Tape (CT) 3,000 : ¥7.43152 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Window | 1 | Open-Drain | 1.8V ~ 18V | - | - | - | 13µA | - | 29µs | 5.5mV | -40°C ~ 125°C | 6-WFDFN | Surface Mount | 6-WSON (1.5x1.5) | ||
13,105 In Stock | 1 : ¥7.47000 Cut Tape (CT) 250 : ¥4.88384 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 1 | Open-Drain | 1.6V ~ 5.5V | 8mV | 5pA | - | 10µA | 78dB CMRR, 78dB PSRR | 350ns | 4.2mV | -40°C ~ 125°C (TA) | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | SC-70-5 | ||
3,101 In Stock | 1 : ¥9.36000 Cut Tape (CT) 3,000 : ¥3.94695 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Open-Drain, Rail-to-Rail | 2.4V ~ 40V | 3mV @ 12V | 0.15pA @ 12V | 30mA | 7.5µA | 100dB PSRR | 450ns (Typ) | - | -40°C ~ 125°C | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
5,530 In Stock | 1 : ¥17.90000 Cut Tape (CT) 3,000 : ¥8.17166 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Open-Drain | 1.8V ~ 36V | - | - | - | 11µA | - | - | 12mV | -40°C ~ 125°C | SOT-23-6 Thin, TSOT-23-6 | Surface Mount | SOT-23-THIN | ||
0 In Stock Check Lead Time | 1 : ¥9.28000 Cut Tape (CT) 3,000 : ¥3.94695 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull, Rail-to-Rail | 2.4V ~ 40V | 3mV @ 12V | 0.15pA @ 12V | 30mA | 7.5µA | 100dB PSRR | 450ns (Typ) | - | -40°C ~ 125°C | SC-74A, SOT-753 | Surface Mount | SOT-23-5 |