SRF2012-900YA

DigiKey Part Number
SRF2012-900YATR-ND - Tape & Reel (TR)
SRF2012-900YACT-ND - Cut Tape (CT)
SRF2012-900YADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF2012-900YA
Description
CMC 400MA 2LN 90 OHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 400mA DCR 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
SRF2012-900YA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
2
Impedance @ Frequency
90 Ohms @ 100 MHz
Current Rating (Max)
400mA
DC Resistance (DCR) (Max)
300mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max)
0.055" (1.40mm)
Package / Case
Horizontal, 4 PC Pad
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.12000¥3.12
10¥2.50400¥25.04
25¥2.31200¥57.80
50¥2.11820¥105.91
100¥1.86770¥186.77
250¥1.81008¥452.52
500¥1.61766¥808.83
1,000¥1.30955¥1,309.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.30955¥2,619.10
4,000¥1.23252¥4,930.08
6,000¥1.19399¥7,163.94
10,000¥1.15548¥11,554.80
50,000¥1.07844¥53,922.00
Manufacturers Standard Package