Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,077 In Stock | 1 : ¥37.92000 Tray | Tray | Active | - | 2 | - | 560 µH @ 10 kHz | 20A | 2.8mOhm | - | 250V | -40°C ~ 125°C | - | - | - | Through Hole | 1.181" Dia x 0.768" L (30.00mm x 19.50mm) | 1.142" (29.00mm) | Vertical, 4 PC Pin | |||
2,632 In Stock | 1 : ¥53.81000 Bulk | Bulk | Active | Power Line | 2 | - | 2.2 mH @ 10 kHz | 8A | 14mOhm | - | 250V | -40°C ~ 125°C | - | - | - | Through Hole | 1.181" L x 0.827" W (30.00mm x 21.00mm) | 1.378" (35.00mm) | Vertical, 4 PC Pin | |||
5,341 In Stock | 1 : ¥54.15000 Bulk | Bulk | Active | - | 2 | - | 2.55 mH @ 1 kHz | 10A | 20mOhm | - | - | -55°C ~ 105°C | - | - | - | Through Hole | 1.230" Dia x 0.900" W (31.24mm x 22.86mm) | 1.230" (31.24mm) | Vertical, No Base, 4 PC Pin | |||
417 In Stock | 1 : ¥66.73000 Tray | - | Tray | Active | - | 2 | 2.6 kOhms @ 8.39 MHz | 2.2 mH @ 8.39 MHz | 16A | 4.5mOhm | - | 250V | -40°C ~ 125°C | - | - | - | Through Hole | 1.181" L x 0.748" W (30.00mm x 19.00mm) | 1.102" (28.00mm) | Vertical, 4 PC Pin | ||
1,559 In Stock | 1 : ¥57.55000 Bulk | Bulk | Active | - | 2 | - | 2.5 mH @ 1 kHz | 12.5A | 11mOhm | - | - | -55°C ~ 105°C | - | - | - | Through Hole | 1.450" L x 0.800" W (36.83mm x 20.32mm) | 1.500" (38.10mm) | Vertical, 4 PC Pin | |||
9,558 In Stock | 1 : ¥63.19000 Bulk | Bulk | Active | Power Line | 2 | - | 3 mH @ 100 kHz | 10A | 30mOhm | 250V | 250V | -40°C ~ 120°C | - | - | - | Through Hole | 1.339" L x 0.945" W (34.00mm x 24.00mm) | 1.299" (33.00mm) | Vertical, 4 PC Pin | |||
542 In Stock | 1 : ¥66.73000 Tray | - | Tray | Active | - | 2 | 6.4 kOhms @ 1.52 MHz | 6.5 mH @ 1.52 MHz | 9A | 14mOhm | - | 250V | -40°C ~ 125°C | - | - | - | Through Hole | 1.181" L x 0.748" W (30.00mm x 19.00mm) | 1.102" (28.00mm) | Vertical, 4 PC Pin | ||
175 In Stock | 1 : ¥111.62000 Tray | Tray | Active | Power Line | 2 | - | 47 µH @ 10 kHz | 15A | 4.6mOhm | - | 250V | -40°C ~ 125°C | - | - | - | Through Hole | 1.102" L x 0.728" W (28.00mm x 18.50mm) | 1.299" (33.00mm) | Vertical, 4 PC Pin | |||
166 In Stock | 1 : ¥29.80000 Tray | Tray | Active | Power Line | 2 | - | 2 mH @ 10 kHz | 11A | 14mOhm | 250V | 250V | -40°C ~ 120°C | - | - | - | Through Hole | 1.378" L x 0.906" W (35.00mm x 23.00mm) | 1.299" (33.00mm) | Vertical, 4 PC Pin | |||
2,714 In Stock | 1 : ¥46.93000 Tray | - | Tray | Active | - | 2 | 21 kOhms @ 330 kHz | 35 mH @ 330 kHz | 4A | 80mOhm | - | 250V | -40°C ~ 125°C | - | - | - | Through Hole | 1.181" L x 0.748" W (30.00mm x 19.00mm) | 1.102" (28.00mm) | Vertical, 4 PC Pin | ||
0 In Stock Check Lead Time | 1 : ¥53.81000 Tray | Tray | Active | Power Line | 2 | - | 350 µH @ 100 kHz | 8.5A | 7mOhm | - | 250V | -40°C ~ 125°C | - | - | - | Through Hole | 0.728" L x 0.571" W (18.50mm x 14.50mm) | 0.866" (22.00mm) | Vertical, 4 PC Pin |