Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
228 In Stock | 1 : ¥289.89000 Tray | Tray | Active | 2.92mm | Jack, Female Socket | Compression | Screw | 50 Ohms | Surface Mount | Flange | - | Threaded | 40 GHz | 1 | Mounting Hardware | Silver | - | Beryllium Copper | |||
445 In Stock | 1 : ¥310.82000 Tray | - | Tray | Active | 2.92mm | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Threaded | 40 GHz | 1 | - | Gold | - | Beryllium Copper | ||
752 In Stock | 1 : ¥390.87000 Tray | Tray | Active | 2.92mm | Jack, Female Socket | Compression | Screw | 50 Ohms | Surface Mount | Flange | - | Threaded | 40 GHz | 1 | EMI/RFI Gasket, Field Replaceable, Mounting Hardware | Silver | - | Beryllium Copper | |||
0 In Stock Check Lead Time | 100 : ¥271.72560 Tray | - | Tray | Active | 1.85mm | Jack, Female Socket | Compression | Screw | 50 Ohms | Surface Mount | Flange | - | Threaded | 65 GHz | 1 | Field Replaceable, For Hermetically Sealed Pin | Silver | - | Beryllium Copper |