Coaxial Connector (RF) Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Adapter Type | Conversion Type | Adapter Series | Center Gender | Convert From (Adapter End) | Convert To (Adapter End) | Impedance | Style | Mounting Type | Mounting Feature | Fastening Type | Frequency - Max | Ingress Protection | Center Contact Plating | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
234 In Stock | 1 : ¥49.92000 Bulk | - | Bulk | Active | Plug to Jack | Same Series | SMA to RP-SMA | Male to Female | SMA Plug, Male Pin | RP-SMA Jack, Male Pin | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 18 GHz | - | Gold | - | ||
4,311 In Stock | 1 : ¥58.54000 Bag | - | Bag | Active | Jack to Jack | Same Series | SMA to SMA | Female to Female | SMA Jack, Female Socket | SMA Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 18 GHz | - | Gold | - | ||
798 In Stock | 1 : ¥64.61000 Bag | - | Bag | Active | Plug to Jack | Between Series | SMA to RP-SMA | Male to Male | SMA Plug, Male Pin | RP-SMA Jack, Male Pin | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 18 GHz | - | Gold | - | ||
154 In Stock | 1 : ¥72.66000 Bulk | Bulk | Active | Plug to Jack | Same Series | SMA to SMA | Female to Male | SMA Plug, Male Pin | SMA Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 18 GHz | - | Gold | - | |||
96 In Stock | 1 : ¥284.06000 Bag | Bag | Active | Plug to Jack | Same Series | SMA to SMA | Male to Male | SMA Plug, Male Pin | RP-SMA Jack, Male Pin | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 6 GHz | - | Gold | - | |||
0 In Stock Check Lead Time | 1 : ¥31.53000 Bag | Bag | Active | Plug to Jack | Same Series | SMA to SMA | Female to Male | SMA Plug, Male Pin | SMA Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 18 GHz | - | Gold | - |