Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,268 In Stock | 1 : ¥46.71000 Bulk | - | Bulk | Active | SMP | Plug, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 26.5 GHz | 1 | Limited Detent | Gold | - | Brass | ||
752 In Stock | 1 : ¥390.87000 Tray | Tray | Active | 2.92mm | Jack, Female Socket | Compression | Screw | 50 Ohms | Surface Mount | Flange | - | Threaded | 40 GHz | 1 | EMI/RFI Gasket, Field Replaceable, Mounting Hardware | Silver | - | Beryllium Copper | |||
102 In Stock | 1 : ¥802.34000 Bulk | - | Bulk | Active | MXPM | Jack, Female Socket | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 70 GHz | 16 | - | Gold | - | - | ||
15,144 In Stock | 1 : ¥9.44000 Cut Tape (CT) 20,000 : ¥5.95211 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ultra Miniature (UM) | Receptacle, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 30 GHz | 1 | - | Gold | - | Brass | |||
742 In Stock | 1 : ¥63.87000 Bulk | - | Bulk | Active | MMCX | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | ||
180 In Stock | 1 : ¥205.98000 Strip | - | Strip | Active | MMPX | Jack, Female Socket | Solder | Solder | 50 Ohms | Board Edge, Cutout; Surface Mount | - | - | Snap-On | 90 GHz | 1 | - | Gold | - | Beryllium Copper; Brass | ||
92 In Stock | 1 : ¥371.00000 Strip | - | Strip | Active | MMPX | Jack, Female Socket | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 67 GHz | 1 | - | Gold | - | Beryllium Copper; Brass | ||
30 In Stock | 1 : ¥371.00000 Bulk | - | Bulk | Active | MMPX | Jack, Female Socket | Solder | Solder | 50 Ohms | Surface Mount, Through Hole | - | - | Snap-On | 67 GHz | 1 | - | Gold | - | Beryllium Copper, Brass | ||
0 In Stock Check Lead Time | 750 : ¥207.39707 Bulk | - | Bulk | Active | - | Jack, Female Socket | Solder | Solder | 50 Ohms | Surface Mount | - | - | Threaded | 67 GHz | 1 | - | Gold | - | Beryllium Copper |