Clock Generators, PLLs, Frequency Synthesizers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | PLL | Input | Output | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Frequency - Max | Divider/Multiplier | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,355 In Stock | 1 : ¥33.33000 Tray | - | Tray | Active | Not Verified | Clock/Frequency Synthesizer (RF), Phase Detector | Yes with Bypass | CMOS, TTL | Clock | 1 | 2:1 | Yes/No | 400MHz | Yes/No | 2.7V ~ 3.3V | -40°C ~ 85°C | Surface Mount | 20-WFQFN Exposed Pad, CSP | 20-LFCSP (4x4) | ||
513 In Stock | 1 : ¥302.94000 Cut Tape (CT) 250 : ¥227.57612 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | - | Yes | CMOS, HCSL, LVDS, LVPECL | Clock | 1 | 1:2 | Yes/Yes | 9.8GHZ | Yes/Yes | 3.15V ~ 3.45V | -40°C ~ 85°C | Surface Mount | 40-VFQFN Exposed Pad | 40-VQFN (6x6) | |||
1,456 In Stock | 1 : ¥691.35000 Cut Tape (CT) 250 : ¥579.84932 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | PLL Clock/Frequency Synthesizer | Yes | CMOS, LVDS | - | 1 | - | Yes/Yes | 15GHz | Yes/Yes | 3.15V ~ 3.45V | -40°C ~ 85°C | Surface Mount | 40-VFQFN Exposed Pad | 40-VQFN (6x6) | |||
583 In Stock | 1 : ¥748.90000 Tray | - | Tray | Active | Not Verified | - | No | Clock | Clock | 1 | 1:2 | Yes/Yes | 13.6GHz | Yes/Yes | 3.15V ~ 3.45V | -40°C ~ 85°C | Surface Mount | 32-WFQFN Exposed Pad, CSP | 32-LFCSP (5x5) | ||
11 In Stock | 1 : ¥1,373.25000 Tray | - | Tray | Active | - | Integer-N Synthesizer/VCO | Yes | - | Clock | 1 | 1:3 | Yes/Yes | 12.8GHz | Yes/No | 3.15V ~ 3.45V, 4.75V ~ 5.25V | -40°C ~ 105°C (TA) | Surface Mount | 48-LFLGA Exposed Pad | 48-LGA (7x7) |