Clock Generators, PLLs, Frequency Synthesizers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | PLL | Input | Output | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Frequency - Max | Divider/Multiplier | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,311 In Stock | 1 : ¥148.02000 Tray | Tray | Active | Not Verified | Clock Generator | Yes | LVCMOS, Crystal | HCSL, LVCMOS, LVDS, LVPECL | 1 | 2:6 | Yes/Yes | 333.33MHz | Yes/No | 1.71V ~ 3.63V | -40°C ~ 85°C | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | |||
1,541 In Stock | 1 : ¥156.73000 Cut Tape (CT) 2,500 : ¥92.36030 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Not Verified | Clock/Frequency Synthesizer (RF/IF), Fractional N | Yes | Clock | Clock | 1 | 1:1 | Yes/Yes | 3.74GHz | Yes/No | 3.15V ~ 5.25V | -40°C ~ 105°C | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) |