Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
353 In Stock | 1 : ¥60.86000 Tray | Tray | Active | Plug Housing | For Male Pins | 12 | 8 | - | Crimp | - | Free Hanging (In-Line) | - | Push-Pull | Keyed | Polyphenylene Sulfide (PPS) | - | Black | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Strain Relief | Unshielded | |||
0 In Stock Check Lead Time | 20 : ¥66.12650 Tray | Tray | Active | Plug Housing | For Male Pins | 12 | 8 | - | Crimp | - | Free Hanging (In-Line) | - | Push-Pull | Keyed | Polyphenylene Sulfide (PPS) | - | Black | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Strain Relief | Unshielded |