Circular Connector Contacts

Results: 3
Contact Size
1.0mm2.0mm
Wire Gauge or Range - mm²
0.25 ~ 1.0mm²0.75 ~ 2.5mm²2.5 ~ 4.0mm²
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Contact Type
Contact Size
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Wire Gauge or Range - Coaxial
Contact Termination
Contact Material
Contact Finish
Contact Finish Thickness
Termination Finish
Features
1170410000
1170410000
CONTACT PIN SZ 2.0MM CRIMP GOLD
Weidmüller
101
In Stock
1 : ¥16.91000
Bulk
Bulk
Active
Power, Machined
Pin
2.0mm
-
2.5 ~ 4.0mm²
-
Crimp
Brass Alloy
Gold
10.0µin (0.25µm)
-
-
1170390000
1170390000
CONTACT PIN SZ 1.0MM CRIMP GOLD
Weidmüller
45
In Stock
1 : ¥5.09000
Bulk
Bulk
Active
Power, Machined
Pin
1.0mm
-
0.25 ~ 1.0mm²
-
Crimp
Brass Alloy
Gold
10.0µin (0.25µm)
-
-
1170400000
1170400000
CONTACT PIN SZ 2.0MM CRIMP GOLD
Weidmüller
50
In Stock
1 : ¥13.63000
Bulk
Bulk
Active
Power, Machined
Pin
2.0mm
-
0.75 ~ 2.5mm²
-
Crimp
Brass Alloy
Gold
10.0µin (0.25µm)
-
-
Showing
of 3

Circular Connector Contacts


Circular Connector Contacts are male or female terminals that are used in circular connectors. The available types are coaxial, fluidic, machined, power, quadrax, radsok, signal, stamped, thermocouple, triax, and twinax.  They come as either pins or sockets and range in contact size from 0 to 23.