Circular Connector Assemblies

Results: 2
Connector Type
Plug, Female SocketsReceptacle, Male Pins
Mounting Feature
BulkheadBulkhead - Front Side Nut
Shielding
ShieldedUnshielded
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
43-01197
43-01197
CONN PLUG FMALE 4POS GOLD SOLDER
Amphenol CONEC
81
In Stock
1 : ¥92.52000
Bulk
Bulk
Active
Plug, Female Sockets
4
M12-4
-
Panel Mount, Through Hole, Right Angle
Bulkhead
Solder
Threaded
A
Metal
Copper Zinc
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
UL94 V-0
Board Guide, Board Lock
Shielded
4A
250V
-
-30°C ~ 85°C
43-01204
43-01204
CONN RCPT MALE 4POS GOLD SOLDER
Amphenol CONEC
0
In Stock
Check Lead Time
1 : ¥86.20000
Bulk
Bulk
Active
Receptacle, Male Pins
4
M12-4
-
Panel Mount, Through Hole, Right Angle
Bulkhead - Front Side Nut
Solder
Threaded
A
Metal
Copper Zinc
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
UL94 V-0
Board Guide, Board Lock
Unshielded
4A
250V
-
-30°C ~ 85°C
Showing
of 2

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.